There are no models available for this part yet.
Overview of XO3HVT/B24MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for XO3HVT/B24MHZ by Golledge Electronics Ltd
Part Data Attributes for XO3HVT/B24MHZ by Golledge Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
30%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Physical Dimension
|
13.2mm x 13.2mm x 5.1mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for XO3HVT/B24MHZ
This table gives cross-reference parts and alternative options found for XO3HVT/B24MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO3HVT/B24MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO3HVT/BE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HVT/B24MHZ vs XO3HVT/BE24MHZ |
XO1HVT/BE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | XO3HVT/B24MHZ vs XO1HVT/BE24MHZ |
O24.0-JO53-G-3.3-2-T1-LF | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | Jauch Quartz America | XO3HVT/B24MHZ vs O24.0-JO53-G-3.3-2-T1-LF |
Related Parts for XO3HVT/B24MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors