Part Details for XO3081-20.0MHZ-OUT1-STBY6-TEMP2 by Piezo Technology Inc
Overview of XO3081-20.0MHZ-OUT1-STBY6-TEMP2 by Piezo Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3081-20.0MHZ-OUT1-STBY6-TEMP2
XO3081-20.0MHZ-OUT1-STBY6-TEMP2 CAD Models
XO3081-20.0MHZ-OUT1-STBY6-TEMP2 Part Data Attributes:
|
XO3081-20.0MHZ-OUT1-STBY6-TEMP2
Piezo Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XO3081-20.0MHZ-OUT1-STBY6-TEMP2
Piezo Technology Inc
TCXO, SINE OUTPUT, 20 MHz
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIEZO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1.5 V | |
Physical Dimension | 24.892mm x 17.526mm x 5.588mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |