Part Details for XO3080-25.5MHZ-OUT1-STBY3-TEMP3 by MtronPTI
Overview of XO3080-25.5MHZ-OUT1-STBY3-TEMP3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3080-25.5MHZ-OUT1-STBY3-TEMP3
XO3080-25.5MHZ-OUT1-STBY3-TEMP3 CAD Models
XO3080-25.5MHZ-OUT1-STBY3-TEMP3 Part Data Attributes:
|
XO3080-25.5MHZ-OUT1-STBY3-TEMP3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO3080-25.5MHZ-OUT1-STBY3-TEMP3
MtronPTI
Sine Output Oscillator, 25.5MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1.5 V | |
Physical Dimension | 24.892mm x 17.526mm x 5.588mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |