Part Details for XO3059-FREQ3-OUT3-STBY2-TEMP1 by MtronPTI
Overview of XO3059-FREQ3-OUT3-STBY2-TEMP1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XO3059-FREQ3-OUT3-STBY2-TEMP1
XO3059-FREQ3-OUT3-STBY2-TEMP1 CAD Models
XO3059-FREQ3-OUT3-STBY2-TEMP1 Part Data Attributes
|
XO3059-FREQ3-OUT3-STBY2-TEMP1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO3059-FREQ3-OUT3-STBY2-TEMP1
MtronPTI
TTL Output Clock Oscillator, 0.0125MHz Min, 70MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 0.0125 MHz | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 15 °C | |
Oscillator Type | TTL | |
Physical Dimension | 38.1mm x 38.1mm x 13.462mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |