Part Details for XO3058-FREQ2-OUT27-STBY4-TEMP3 by MtronPTI
Overview of XO3058-FREQ2-OUT27-STBY4-TEMP3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3058-FREQ2-OUT27-STBY4-TEMP3
XO3058-FREQ2-OUT27-STBY4-TEMP3 CAD Models
XO3058-FREQ2-OUT27-STBY4-TEMP3 Part Data Attributes
|
XO3058-FREQ2-OUT27-STBY4-TEMP3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO3058-FREQ2-OUT27-STBY4-TEMP3
MtronPTI
HCMOS Output Clock Oscillator, 0.0125MHz Min, 50MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 0.0125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Physical Dimension | 38.1mm x 38.1mm x 13.462mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for XO3058-FREQ2-OUT27-STBY4-TEMP3
This table gives cross-reference parts and alternative options found for XO3058-FREQ2-OUT27-STBY4-TEMP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO3058-FREQ2-OUT27-STBY4-TEMP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO3058-FREQ2-OUT27-STBY4-TEMP3 | HCMOS Output Clock Oscillator, 0.0125MHz Min, 50MHz Max | Piezo Technology Inc | XO3058-FREQ2-OUT27-STBY4-TEMP3 vs XO3058-FREQ2-OUT27-STBY4-TEMP3 |