Datasheets
XO3057-FREQ4-OUT14-STBY7-TEMP1 by:

ECL Output Clock Oscillator, 10MHz Min, 160MHz Max,

Part Details for XO3057-FREQ4-OUT14-STBY7-TEMP1 by MtronPTI

Overview of XO3057-FREQ4-OUT14-STBY7-TEMP1 by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for XO3057-FREQ4-OUT14-STBY7-TEMP1

XO3057-FREQ4-OUT14-STBY7-TEMP1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XO3057-FREQ4-OUT14-STBY7-TEMP1 Part Data Attributes

XO3057-FREQ4-OUT14-STBY7-TEMP1 MtronPTI
Buy Now Datasheet
Compare Parts:
XO3057-FREQ4-OUT14-STBY7-TEMP1 MtronPTI ECL Output Clock Oscillator, 10MHz Min, 160MHz Max,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Aging 0.5 PPM/YEAR
Frequency Adjustment-Mechanical YES
Frequency Stability 0.25%
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 30 °C
Operating Temperature-Min 15 °C
Oscillator Type ECL
Physical Dimension 38.1mm x 38.1mm x 13.462mm
Supply Voltage-Nom -5.2 V
Surface Mount NO
Symmetry-Max 55/45 %

XO3057-FREQ4-OUT14-STBY7-TEMP1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO3057-FREQ4-OUT14-STBY7-TEMP1 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO3057-FREQ4-OUT14-STBY7-... by MtronPTI

Select Manufacturer
Which Manufacturer of XO3057-FREQ4-OUT14-STBY7-... would you like to use for your alert(s)?
  • Please alert me when XO3057-FREQ4-OUT14-STBY7-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO3057-FREQ4-OUT14-STBY7-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO3057-FREQ4-OUT14-STBY7-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO3057-FREQ4-OUT14-STBY7-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO3057-FREQ4-OUT14-STBY7-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO3057-FREQ4-OUT14-STBY7-TEMP1 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: