Part Details for XO3055-FREQ4-OUT14-STBY3-TEMP4 by Piezo Technology Inc
Overview of XO3055-FREQ4-OUT14-STBY3-TEMP4 by Piezo Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XO3055-FREQ4-OUT14-STBY3-TEMP4
XO3055-FREQ4-OUT14-STBY3-TEMP4 CAD Models
XO3055-FREQ4-OUT14-STBY3-TEMP4 Part Data Attributes:
|
XO3055-FREQ4-OUT14-STBY3-TEMP4
Piezo Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XO3055-FREQ4-OUT14-STBY3-TEMP4
Piezo Technology Inc
ECL Output Clock Oscillator, 10MHz Min, 160MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PIEZO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | ECL | |
Physical Dimension | 38.1mm x 38.1mm x 13.462mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |