Part Details for XO3050-FREQ4-OUT14-STBY3-TEMP1 by MtronPTI
Overview of XO3050-FREQ4-OUT14-STBY3-TEMP1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XO3050-FREQ4-OUT14-STBY3-TEMP1
XO3050-FREQ4-OUT14-STBY3-TEMP1 CAD Models
XO3050-FREQ4-OUT14-STBY3-TEMP1 Part Data Attributes:
|
XO3050-FREQ4-OUT14-STBY3-TEMP1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO3050-FREQ4-OUT14-STBY3-TEMP1
MtronPTI
ECL Output Clock Oscillator, 10MHz Min, 160MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 15 °C | |
Oscillator Type | ECL | |
Physical Dimension | 38.1mm x 38.1mm x 13.462mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |