Part Details for XO27EREH6040M by Vishay Dale
Overview of XO27EREH6040M by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO27EREH6040M
XO27EREH6040M CAD Models
XO27EREH6040M Part Data Attributes
|
XO27EREH6040M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XO27EREH6040M
Vishay Dale
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for XO27EREH6040M
This table gives cross-reference parts and alternative options found for XO27EREH6040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO27EREH6040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-5725-400-CLT | HCMOS Output Clock Oscillator, 40MHz Nom, MINIATURE,LEADLESS, CERAMIC, SMD, 4 PIN | ECS International Inc | XO27EREH6040M vs ECS-5725-400-CLT |
ECS-5725-400-CT | HCMOS Output Clock Oscillator, 40MHz Nom, MINIATURE,LEADLESS, CERAMIC, SMD, 4 PIN | ECS International Inc | XO27EREH6040M vs ECS-5725-400-CT |
XO62ETEA6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | XO27EREH6040M vs XO62ETEA6040M |