Optoelectronics
XNK1LUR11DSMD
SunLED Group
Description: Single Color LED,

Overview of XNK1LUR11DSMD by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XNK1LUR11DSMD by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XNK1LUR11DSMD-ND
DigiKey LED CBI 2.9MM RED DIFF SMD RA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0697
  • 2,500 $0.0606
  • 5,000 $0.0545
  • 12,500 $0.0485
  • 25,000 $0.0454
  • 50,000 $0.0409
$0.0409 / $0.0697 Buy Now
NAC SMD LEDs, Right Angle, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 10 Viewing Angle: 50� Package Size: 3mm One Position SMD CBI RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XNK1LUR11DSMD by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XNK1LUR11DSMD by SunLED Group

XNK1LUR11DSMD
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
Red
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
Diffused
Luminous Intensity-Min
0.012 cd
Luminous Intensity-Nom
29 mcd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Peak Wavelength
627 nm
Reverse Voltage-Max
5 V
Viewing Angle
50 deg
Want to compare parts?
  1. XNK1LUR11DSMD
    SunLED Group
    Single Color LED,
    VS

Related Parts for XNK1LUR11DSMD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XNK1LUR11DSMD by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XNK1LUR11DSMD by SunLED Group

Select Manufacturer
Which Manufacturer of XNK1LUR11DSMD would you like to use for your alert(s)?
  • Please alert me when XNK1LUR11DSMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XNK1LUR11DSMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XNK1LUR11DSMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XNK1LUR11DSMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XNK1LUR11DSMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XNK1LUR11DSMD by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: