XNK1LMR147DSMD
SunLED Group
Description: Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Overview of XNK1LMR147DSMD by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for XNK1LMR147DSMD by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XNK1LMR147DSMD by SunLED Group

XNK1LMR147DSMD
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
278.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.3 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. XNK1LMR147DSMD
    SunLED Group
    Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for XNK1LMR147DSMD

This table gives cross-reference parts and alternative options found for XNK1LMR147DSMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNK1LMR147DSMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XNK1LMR147D Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNK1LMR147DSMD vs XNK1LMR147D
XPV1LMR147D Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNK1LMR147DSMD vs XPV1LMR147D
XVB1LMR147D Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNK1LMR147DSMD vs XVB1LMR147D
Part Number Description Manufacturer Compare
XPV1LMR147D Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNK1LMR147DSMD vs XPV1LMR147D
XVB1LMR147D Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNK1LMR147DSMD vs XVB1LMR147D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XNK1LMR147DSMD by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XNK1LMR147DSMD by SunLED Group

  • Please alert me when XNK1LMR147DSMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XNK1LMR147DSMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XNK1LMR147DSMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XNK1LMR147DSMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XNK1LMR147DSMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XNK1LMR147DSMD by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: