Part Details for XNC2LMR32D by SunLED Group
Overview of XNC2LMR32D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XNC2LMR32D
XNC2LMR32D CAD Models
XNC2LMR32D Part Data Attributes
|
XNC2LMR32D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XNC2LMR32D
SunLED Group
Single Color LED Array, Red, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 299.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for XNC2LMR32D
This table gives cross-reference parts and alternative options found for XNC2LMR32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNC2LMR32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPF2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs XPF2LMR32D |
XPB2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs XPB2LMR32D |
PF2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs PF2LMR32D |
PB2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs PB2LMR32D |
XPC2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs XPC2LMR32D |
XVF2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs XVF2LMR32D |
VG2LMR32D | Single Color LED Array, Red, Diffused, T-1, 3mm, | SunLED Group | XNC2LMR32D vs VG2LMR32D |