Part Details for XMURG48C8-1B by SunLED Group
Overview of XMURG48C8-1B by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMURG48C8-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Dot Matirx, Color: Red / Green Lens: Wavelength: 627nm / 565nm Min.Intensity: 4700 / 19640 Viewing Angle: Package Size: 1.85"(47.8mm) 8x8 Array (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XMURG48C8-1B
XMURG48C8-1B CAD Models
XMURG48C8-1B Part Data Attributes
|
XMURG48C8-1B
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XMURG48C8-1B
SunLED Group
8 X 8 Dot Matrix LED Display, Red/green, 47mm, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 1 UNIT | |
Display Height | 47 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |