Part Details for XMT5370A155-ST by Broadcom Limited
Overview of XMT5370A155-ST by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for XMT5370A155-ST
XMT5370A155-ST CAD Models
XMT5370A155-ST Part Data Attributes
|
XMT5370A155-ST
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
XMT5370A155-ST
Broadcom Limited
Transmitter, 1261nm Min, 1360nm Max, 155Mbps, ST Connector, Through Hole Mount, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 16.15 mm | |
Body Height | 9.27 mm | |
Body Length or Diameter | 33.05 mm | |
Communication Standard | ATM, OC-3, SDH, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate | 155 Mbps | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1360 nm | |
Optical Power Output-Nom | 0.1 mW | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |