Part Details for XMRA75P-D-7D700 by Winchester Interconnect
Overview of XMRA75P-D-7D700 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XMRA75P-D-7D700
XMRA75P-D-7D700 CAD Models
XMRA75P-D-7D700 Part Data Attributes
|
XMRA75P-D-7D700
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
XMRA75P-D-7D700
Winchester Interconnect
Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.234 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.719 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 |
Alternate Parts for XMRA75P-D-7D700
This table gives cross-reference parts and alternative options found for XMRA75P-D-7D700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMRA75P-D-7D700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA75P-F-7C110 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-7C110 |
XMRA75P-F-7E810 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-7E810 |
XMRA75P-F-1A900 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-1A900 |
XMRA75P-D-7B500 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-D-7B500 |
XMRA75P-F-1G410 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-1G410 |
XMRA75P-D-7E110 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-D-7E110 |
XMRA75P-D-7G310 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-D-7G310 |
XMRA75P-F-1C200 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-1C200 |
XMRA75P-F-3A400 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-F-3A400 |
XMRA75P-D-3A110 | Rack and Panel Connector, 75 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | XMRA75P-D-7D700 vs XMRA75P-D-3A110 |