There are no models available for this part yet.
Overview of XMRA20S-D-3D700 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for XMRA20S-D-3D700 by Winchester Interconnect
Part Data Attributes for XMRA20S-D-3D700 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.44 inch
|
Body Depth
|
0.63 inch
|
Body Length
|
1.563 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for XMRA20S-D-3D700
This table gives cross-reference parts and alternative options found for XMRA20S-D-3D700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMRA20S-D-3D700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA20S-F-7G900 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-F-7G900 |
XMRA20S-D-7E700 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-7E700 |
XMRA20S-D-7G900 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-7G900 |
XMRA20S-F-7F000 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-F-7F000 |
XMRA20S-F-1B310 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-F-1B310 |
XMRA20S-D-1G210 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-1G210 |
XMRA20S-F-3F000 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-F-3F000 |
XMRA20S-D-3E810 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-3E810 |
XMRA20S-D-7F400 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-7F400 |
XMRA20S-D-7B000 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA20S-D-3D700 vs XMRA20S-D-7B000 |