Part Details for XMR-03V by JST Manufacturing
Overview of XMR-03V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for XMR-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMR-03V-ND
|
DigiKey | CONN HOUSING 3 POS 2.5MM Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0873 | Buy Now |
DISTI #
JSTXMR-03V
|
Heilind Electronics | Americas - 4763 in Stock |
|
Buy Now | ||
|
Quest Components | Header Connector, Cable Mount, Receptacle, 3 Contacts, Pin, 0.098 Pitch, Crimp Terminal, Polarized Lock | 3853 |
|
$0.1360 / $0.6800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 3 Contacts, Pin, 0.098 Pitch, Crimp Terminal, Polarized Lock | 1600 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
JSTXMR-03V
|
Interstate Connecting Components | 1587 |
|
Buy Now |
Part Details for XMR-03V
XMR-03V CAD Models
XMR-03V Part Data Attributes
|
XMR-03V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XMR-03V
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XMR-03V
This table gives cross-reference parts and alternative options found for XMR-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMR-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351640300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | XMR-03V vs 0351640300 |
J11SFM-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMR-03V vs J11SFM-03V-KY |
3P-SAN | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMR-03V vs 3P-SAN |
14-45-0003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | XMR-03V vs 14-45-0003 |
0511120300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | XMR-03V vs 0511120300 |
647284-3 | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | XMR-03V vs 647284-3 |
0511120330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | XMR-03V vs 0511120330 |
DF22AL-3EP-7.92C | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | XMR-03V vs DF22AL-3EP-7.92C |
DF1E-3EP-2.5C(01) | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | XMR-03V vs DF1E-3EP-2.5C(01) |
J21SPM-03V-KX | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMR-03V vs J21SPM-03V-KX |