-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA196, LFBGA-196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2109
|
Newark | Mcu, 32Bit, 144Mhz, Lfbga-196, Product Range:Xmc Family Xmc48Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:144Mhz, Program Memory Size:2Mb, No. Of Pins:196Pins, Qualification:- Rohs Compliant: Yes |Infineon XMC4800E196K2048AAXQMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $21.5700 | Buy Now |
DISTI #
XMC4800E196K2048AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 196LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
103 In Stock |
|
$17.2062 / $27.9400 | Buy Now |
DISTI #
XMC4800E196K2048AA
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 144 MHz, 2 MB, 352 KB, 196 Pins, LFBGA - Trays (Alt: XMC4800E196K2048AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 15 Partner Stock |
|
RFQ | |
DISTI #
XMC4800E196K2048AA
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 144 MHz, 2 MB, 352 KB, 196 Pins, LFBGA - Trays (Alt: XMC4800E196K2048AA) RoHS: Compliant Min Qty: 1134 Package Multiple: 189 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$15.2096 | Buy Now |
DISTI #
726-4800E196K2048AAX
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 540 |
|
$18.0400 / $24.0100 | Buy Now |
|
Rochester Electronics | XMC4800 - 32-Bit Industrial Microcontroller XMC4000 ARM Cortex-M4 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$15.2700 / $17.9600 | Buy Now |
DISTI #
C1S322001167347
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 1134 |
|
$19.4000 | Buy Now |
DISTI #
SP001320596
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R (Alt: SP001320596) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4800E196K2048AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4800E196K2048AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA196, LFBGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 153 | |
Number of Terminals | 196 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 360448 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |