Part Details for XMC0204F1-03GR1 by TTM Technologies
Results Overview of XMC0204F1-03GR1 by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMC0204F1-03GR1 Information
XMC0204F1-03GR1 by TTM Technologies is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for XMC0204F1-03GR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XMC0204F1-03GR1CT-ND
|
DigiKey | RF DIR COUPLER 2GHZ-4GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$40.3000 / $70.3000 | Buy Now |
DISTI #
620-XMC0204F1-03GR1
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 128 |
|
$40.3000 / $67.8200 | Buy Now |
DISTI #
XMC0204F1-03GR1
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 250 | 3750 |
|
$28.6100 / $52.0800 | Buy Now |
DISTI #
XMC0204F1-03G
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 250 | 223 |
|
$52.0800 | Buy Now |
Part Details for XMC0204F1-03GR1
XMC0204F1-03GR1 CAD Models
XMC0204F1-03GR1 Part Data Attributes
|
XMC0204F1-03GR1
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XMC0204F1-03GR1
TTM Technologies
90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.3dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Min | 17 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
VSWR-Max | 1.33 |