-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0442GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0442GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM7A0442
|
Avnet Americas | Conn USB SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: XM7A0442) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8971 / $1.2916 | Buy Now |
DISTI #
653-XM7A-0442
|
Mouser Electronics | USB Connectors RA Term w/Kink Term Model A RoHS: Compliant | 470 |
|
$1.0700 / $1.9000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, SOCKET | 1932 |
|
$0.9675 / $2.5800 | Buy Now |
DISTI #
000000000002441097
|
Sager | USB Connectors RA Term w/Kink Term Model A Min Qty: 150 | 0 |
|
$1.2000 / $1.3900 | Buy Now |
DISTI #
C1S541200011932
|
Chip1Stop | Conn USB SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Tray | 1891 |
|
$0.9670 / $1.5800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2050 |
|
$0.6450 / $4.5370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 465 |
|
$0.6450 / $4.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM7A-0442
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM7A-0442
OMRON Corporation
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XM7A-0442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM7A-0442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUSBEX-ASFS2N-W30 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | XM7A-0442 vs KUSBEX-ASFS2N-W30 |
KUSBEX-ASFS2N-B30 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | XM7A-0442 vs KUSBEX-ASFS2N-B30 |