Datasheets
XM-1T-008.00M30/30/-2070/20 by: Connor-Winfield

Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4

Part Details for XM-1T-008.00M30/30/-2070/20 by Connor-Winfield

Overview of XM-1T-008.00M30/30/-2070/20 by Connor-Winfield

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6020-701MEC Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 2625
CST2-070LC Coilcraft Inc Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT
XAL6020-701 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Part Details for XM-1T-008.00M30/30/-2070/20

XM-1T-008.00M30/30/-2070/20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XM-1T-008.00M30/30/-2070/20 Part Data Attributes

XM-1T-008.00M30/30/-2070/20 Connor-Winfield
Buy Now Datasheet
Compare Parts:
XM-1T-008.00M30/30/-2070/20 Connor-Winfield Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CONNOR WINFIELD CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 20 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch)
Series Resistance 60 Ω
Surface Mount YES

Alternate Parts for XM-1T-008.00M30/30/-2070/20

This table gives cross-reference parts and alternative options found for XM-1T-008.00M30/30/-2070/20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM-1T-008.00M30/30/-2070/20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XM-1-008.00M30/30/-1060/20 Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Connor-Winfield XM-1T-008.00M30/30/-2070/20 vs XM-1-008.00M30/30/-1060/20
XM-1T-008.00M30/30/-4085/20 Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Connor-Winfield XM-1T-008.00M30/30/-2070/20 vs XM-1T-008.00M30/30/-4085/20
XM-1-008.00M30/30/-4085/20 Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Connor-Winfield XM-1T-008.00M30/30/-2070/20 vs XM-1-008.00M30/30/-4085/20
XM-1T-008.00M30/30/-1070/20 Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Connor-Winfield XM-1T-008.00M30/30/-2070/20 vs XM-1T-008.00M30/30/-1070/20
XM-1-008.00M30/30/-2070/20 Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Connor-Winfield XM-1T-008.00M30/30/-2070/20 vs XM-1-008.00M30/30/-2070/20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XM-1T-008.00M30/30/-2070/20 by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XM-1T-008.00M30/30/-2070/... by Connor-Winfield

Select Manufacturer
Which Manufacturer of XM-1T-008.00M30/30/-2070/... would you like to use for your alert(s)?
  • Please alert me when XM-1T-008.00M30/30/-2070/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XM-1T-008.00M30/30/-2070/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XM-1T-008.00M30/30/-2070/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XM-1T-008.00M30/30/-2070/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XM-1T-008.00M30/30/-2070/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XM-1T-008.00M30/30/-2070/20 by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: