Datasheets
XLS2816A-450C by: Exel Microelectronics Inc

EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24,

Part Details for XLS2816A-450C by Exel Microelectronics Inc

Overview of XLS2816A-450C by Exel Microelectronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2450CDC#TRMPBF Analog Devices Easy-to-Use, Ultra-Tiny 16-B D
LTC1450CN#PBF Analog Devices Parallel In, 12-B R2R uP DACs
LTC1450CG#TRPBF Analog Devices Parallel In, 12-B R2R uP DACs

Part Details for XLS2816A-450C

XLS2816A-450C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XLS2816A-450C Part Data Attributes

XLS2816A-450C Exel Microelectronics Inc
Buy Now Datasheet
Compare Parts:
XLS2816A-450C Exel Microelectronics Inc EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24,
Part Life Cycle Code Obsolete
Ihs Manufacturer EXEL MICROELECTRONICS INC
Reach Compliance Code unknown
Access Time-Max 450 ns
JESD-30 Code R-GDIP-T24
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for XLS2816A-450C

This table gives cross-reference parts and alternative options found for XLS2816A-450C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2816A-450C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28C16-45DM/883 EEPROM, 2KX8, 450ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation XLS2816A-450C vs AT28C16-45DM/883
X2816AD-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLS2816A-450C vs X2816AD-45
AT28C16F-45DM/883 EEPROM, 2KX8, 450ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation XLS2816A-450C vs AT28C16F-45DM/883
XLE2816A-450C EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLE2816A-450C
X2816ADM-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLS2816A-450C vs X2816ADM-45
XLS2816A-450P EEPROM, 2KX8, 450ns, Parallel, NMOS, PDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLS2816A-450P
XLE2816A-450P EEPROM, 2KX8, 450ns, Parallel, NMOS, PDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLE2816A-450P
2816A-4 EEPROM, 2KX8, 450ns, Parallel, MOS, PDIP24, DIP-24 Intel Corporation XLS2816A-450C vs 2816A-4
X2816API-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc XLS2816A-450C vs X2816API-45
XLS2816AC-450 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLS2816AC-450
Part Number Description Manufacturer Compare
2816A-4 EEPROM, 2KX8, 450ns, Parallel, MOS, PDIP24, DIP-24 Intel Corporation XLS2816A-450C vs 2816A-4
X2816ADM-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLS2816A-450C vs X2816ADM-45
AT28C16-45DM/883 EEPROM, 2KX8, 450ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation XLS2816A-450C vs AT28C16-45DM/883
AT28C16F-45DM/883 EEPROM, 2KX8, 450ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation XLS2816A-450C vs AT28C16F-45DM/883
X2816AD-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLS2816A-450C vs X2816AD-45
XLE2816AC-450 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLE2816AC-450
XLE2816A-450C EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLE2816A-450C
XLS2816AC-450 EEPROM, 2KX8, 450ns, Parallel, NMOS, CDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLS2816AC-450
XLE2816A-450P EEPROM, 2KX8, 450ns, Parallel, NMOS, PDIP24, Exel Microelectronics Inc XLS2816A-450C vs XLE2816A-450P
X2816API-45 EEPROM, 2KX8, 450ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc XLS2816A-450C vs X2816API-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLS2816A-450C by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLS2816A-450C by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLS2816A-450C would you like to use for your alert(s)?
  • Please alert me when XLS2816A-450C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLS2816A-450C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLS2816A-450C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLS2816A-450C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLS2816A-450C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLS2816A-450C by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: