Part Details for XLM51501QRUMTQ1 by Texas Instruments
Overview of XLM51501QRUMTQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XLM51501QRUMTQ1
XLM51501QRUMTQ1 CAD Models
XLM51501QRUMTQ1 Part Data Attributes:
|
XLM51501QRUMTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XLM51501QRUMTQ1
Texas Instruments
Wide VIN Automotive Low IQ Boost Controller 16-WQFN -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XLM51501QRUMTQ1
This table gives cross-reference parts and alternative options found for XLM51501QRUMTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLM51501QRUMTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM51501QRUMRQ1 | Automotive 1.5-V to 42-V VIN, low IQ boost controller with 6V, 6.5V, 9.5V, 11.5V output options 16-WQFN -40 to 125 | Texas Instruments | XLM51501QRUMTQ1 vs LM51501QRUMRQ1 |