Part Details for XLH735050.000000X by Renesas Electronics Corporation
Overview of XLH735050.000000X by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735050.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2288
|
Newark | Oscillator, 50Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH735050.000000X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3447 |
|
$0.9350 / $1.3500 | Buy Now |
DISTI #
631-1060-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
585 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
972-LH735050.000000X
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V NC/NR RoHS: Compliant | 23316 |
|
$0.6680 / $1.1800 | Buy Now |
|
Future Electronics | FXO-HC72 Series 50 MHz 7.5 x 5.2 mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.6350 / $0.6750 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.8540 / $2.1350 | Buy Now | |
|
Rochester Electronics | XLH735050 - XL Family of Low Phase Noise Quartz-based PLL Oscillators RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6942 / $0.8167 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 125 |
|
$1.3048 / $1.3866 | Buy Now |
DISTI #
XLH735050.000000X
|
Avnet Silica | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin CLCC Cut Tape (Alt: XLH735050.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH735050.000000X
XLH735050.000000X CAD Models
XLH735050.000000X Part Data Attributes:
|
XLH735050.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735050.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 50MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |