Part Details for XLH535012.000JS4I8 by Renesas Electronics Corporation
Overview of XLH535012.000JS4I8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH535012.000JS4I8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH535012.000JS4I8
|
Avnet Americas | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc ±5% ±50 ppm 12.000MHz -40°C~+85°C - Tape and Reel (Alt: XLH535012.000JS4I8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XLH535012.000JS4I8
XLH535012.000JS4I8 CAD Models
XLH535012.000JS4I8 Part Data Attributes:
|
XLH535012.000JS4I8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH535012.000JS4I8
Renesas Electronics Corporation
CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XLH535012.000JS4I8
This table gives cross-reference parts and alternative options found for XLH535012.000JS4I8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLH535012.000JS4I8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLH535012.000JS4I | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | XLH535012.000JS4I8 vs XLH535012.000JS4I |
XLH535012.000JS4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | XLH535012.000JS4I8 vs XLH535012.000JS4X8 |