Part Details for XLG-20-L by Mean Well
Overview of XLG-20-L by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-20-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2701
|
Newark | Led Driver, Constant Current, 18.9W Rohs Compliant: Yes |Mean Well XLG-20-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$18.8700 / $22.1900 | Buy Now |
DISTI #
1866-XLG-20-L-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39 In Stock |
|
$16.4832 / $19.7400 | Buy Now |
DISTI #
XLG-20-L
|
Avnet Americas | LED Driver Module PWM 350mA 1-OUT 32.4V to 54V 18.9W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-20-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
709-XLG-20-L
|
Mouser Electronics | LED Power Supplies 18.9W 32.4-54V 350mA CC Io fixed RoHS: Compliant | 30 |
|
$13.4700 / $17.3100 | Buy Now |
DISTI #
73226498
|
RS | Power Supply, AC-DC, LED, Constant Current, 21W, 32.4-54V, IP67, XLG-20 Series | MEAN WELL XLG-20-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$16.5500 / $19.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 24 | 0 |
|
$15.8400 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 21W - 350mA - +32.4 to 54V - IP67 RoHS: Compliant |
20 In Stock 2659 Factory Stock |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
61880194
|
Verical | AC/DC LED Power Supply 18.9W Single 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 19 |
|
$17.0300 / $19.2400 | Buy Now |
DISTI #
77346997
|
Verical | AC/DC LED Power Supply 18.9W Single 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$15.9740 / $16.3800 | Buy Now |
DISTI #
XLG-20-L
|
TME | Power supply: switching, LED, 20W, 32.4÷54VDC, 350mA, 90÷305VAC Min Qty: 1 | 7 |
|
$13.1000 / $14.8000 | Buy Now |
Part Details for XLG-20-L
XLG-20-L CAD Models
XLG-20-L Part Data Attributes
|
XLG-20-L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-20-L
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |