Part Details for XLFWS111W by SunLED Group
Overview of XLFWS111W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XLFWS111W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, 3mm Lens Diameter, Color: White Lens: Water Clear Wavelength: - Min.Intensity: 1000 Viewing Angle: 60� Package Size: 3mm Round (Wide Viewing Angle) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XLFWS111W
XLFWS111W CAD Models
XLFWS111W Part Data Attributes:
|
XLFWS111W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLFWS111W
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1790 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |