Part Details for XLE28C16AP3-100 by Exel Microelectronics Inc
Overview of XLE28C16AP3-100 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XLE28C16AP3-100
XLE28C16AP3-100 CAD Models
XLE28C16AP3-100 Part Data Attributes
|
XLE28C16AP3-100
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLE28C16AP3-100
Exel Microelectronics Inc
EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for XLE28C16AP3-100
This table gives cross-reference parts and alternative options found for XLE28C16AP3-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE28C16AP3-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLE28C16AC-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLE28C16AC-100 |
XLS28C16AP3-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLS28C16AP3-100 |
XLE28C16AP-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLE28C16AP-100 |
XLS28C16BP3-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLS28C16BP3-100 |
XLE28C16BP3-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLE28C16BP3-100 |
XLS28C16A-100P | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLS28C16A-100P |
XLS28C16B-100C | EEPROM, 2KX8, 100ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLS28C16B-100C |
XLE28C16BP-100 | EEPROM, 2KX8, 100ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLE28C16AP3-100 vs XLE28C16BP-100 |