Part Details for XLCBD12D by SunLED Group
Overview of XLCBD12D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XLCBD12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLCBD12D-ND
|
DigiKey | LED BLUE DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1130 In Stock |
|
$0.0791 / $0.4300 | Buy Now |
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Blue Lens: Blue Diffused Wavelength: 460nm Min.Intensity: 600 Viewing Angle: 20� Package Size: 5mm Round RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.0620 / $0.0720 | Buy Now |
Part Details for XLCBD12D
XLCBD12D CAD Models
XLCBD12D Part Data Attributes
|
XLCBD12D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLCBD12D
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.6 cd | |
Luminous Intensity-Nom | 995 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 460 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |