There are no models available for this part yet.
Overview of XL1000-BD-000V by Mimix Broadband
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
CAD Models for XL1000-BD-000V by Mimix Broadband
Part Data Attributes for XL1000-BD-000V by Mimix Broadband
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MIMIX BROADBAND INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW NOISE
|
Construction
|
COMPONENT
|
Gain
|
12 dB
|
Input Power-Max (CW)
|
12 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
20000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for XL1000-BD-000V
-
HMC466LP4ERF/Microwave Amplifiers
-
AT89C51CC03CA-RLTUMMicrocontrollers
-
TC7660SEOASwitching Regulator or Controllers
-
LTC6900CS5Other Analog ICs
-
NCP1117DT33GLinear Regulator ICs
-
08055A182JAT4AFixed Capacitors
-
IXFN80N50PPower Field-Effect Transistors
-
10AX066K4F40E3SGField Programmable Gate Arrays
-
AD7626BCPZAnalog to Digital Converters