Part Details for XIO1100ZGBR by Texas Instruments
Overview of XIO1100ZGBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XIO1100ZGBR
XIO1100ZGBR CAD Models
XIO1100ZGBR Part Data Attributes
|
XIO1100ZGBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO1100ZGBR
Texas Instruments
x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 312.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for XIO1100ZGBR
This table gives cross-reference parts and alternative options found for XIO1100ZGBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO1100ZGBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO1100ZGB | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100ZGBR vs XIO1100ZGB |
XIO1100GGB | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100ZGBR vs XIO1100GGB |
XIO1100ZGB | Bus Controller, PBGA100 | Microchip Technology Inc | XIO1100ZGBR vs XIO1100ZGB |