Part Details for XIO1100ZGB by Microsemi Corporation
Overview of XIO1100ZGB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XIO1100ZGB
XIO1100ZGB CAD Models
XIO1100ZGB Part Data Attributes
|
XIO1100ZGB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
XIO1100ZGB
Microsemi Corporation
Bus Controller, PBGA100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for XIO1100ZGB
This table gives cross-reference parts and alternative options found for XIO1100ZGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO1100ZGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO1100ZGB | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100ZGB vs XIO1100ZGB |
XIO1100GGB | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100ZGB vs XIO1100GGB |
XIO1100ZGB | Bus Controller, PBGA100 | Microchip Technology Inc | XIO1100ZGB vs XIO1100ZGB |
XIO1100ZGBR | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100ZGB vs XIO1100ZGBR |