Part Details for XIO1100GGB by Texas Instruments
Overview of XIO1100GGB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XIO1100GGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XIO1100GGB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
19576 In Stock |
|
$7.0200 | Buy Now |
DISTI #
296-20664-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
111 In Stock |
|
$9.8176 / $13.9800 | Buy Now |
|
Rochester Electronics | XIO1100 x1 PCI Express PHY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19576 |
|
$6.0200 / $7.0900 | Buy Now |
Part Details for XIO1100GGB
XIO1100GGB CAD Models
XIO1100GGB Part Data Attributes
|
XIO1100GGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO1100GGB
Texas Instruments
x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 312.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for XIO1100GGB
This table gives cross-reference parts and alternative options found for XIO1100GGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO1100GGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO1100ZGB | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100GGB vs XIO1100ZGB |
XIO1100ZGB | Bus Controller, PBGA100 | Microchip Technology Inc | XIO1100GGB vs XIO1100ZGB |
XIO1100ZGBR | x1 PCI Express PHY 100-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO1100GGB vs XIO1100ZGBR |