Part Details for XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S by BEI Sensors
Overview of XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) | |
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output |
Part Details for XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S
XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S CAD Models
XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S Part Data Attributes
|
XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
XHS25F-37-R2-SS-10-ABZC-28V/V-SCS18-S
BEI Sensors
Rotary Position Encoder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |