Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CSB Battery | Extreme High Rate and long life battery, Cells Per Unit: 1 Voltage Per Unit: 2 V Capacity: 150Ah @ 10hr-rate to 1.80V per cell @25 ?(77�F) Weight: Approx. 12.8 Kg (28.81 lbs) Maximum Discharge Current: 900A (5sec) Terminal: I4 thread copper alloy terminal to accept M8 bolt | $275.5200 |
|
View Details |