-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XHP35A-H0-0000-0D0UB457E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35A-H0-0000-0D0UB457E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 11.9 V | |
Luminous Intensity-Min | 115 cd | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V |