Part Details for XGUGUYX10D by SunLED Group
Overview of XGUGUYX10D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XGUGUYX10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XGUGUYX10D-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG G/Y TH Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9505 | Buy Now |
|
NAC | LED Display, Multi-Color LED Display, Color: Green / Yellow Lens: White Diffused Wavelength: 565nm / 590nm Min.Intensity: 5600 / 2200 Viewing Angle: Package Size: 10 Segment Bi-Color RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XGUGUYX10D
XGUGUYX10D CAD Models
XGUGUYX10D Part Data Attributes:
|
XGUGUYX10D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XGUGUYX10D
SunLED Group
Dual Color LED Array, Yellow/green, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | 10 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 8.99/9.49 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |