There are no models available for this part yet.
Overview of XGL4020-472MEC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5010-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL3215-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1209, | |
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, |
Price & Stock for XGL4020-472MEC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2457-XGL4020-472MEC-ND
|
DigiKey | FIXED IND 4.7UH 5.6A 47.3MOHM SM Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
18074 In Stock |
|
$1.0120 / $2.5500 | Buy Now | |
Coilcraft Direct | Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 22613 |
|
$0.5500 / $2.0400 | Buy Now |
CAD Models for XGL4020-472MEC by Coilcraft Inc
Part Data Attributes for XGL4020-472MEC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1616
|
Construction
|
Retangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0473 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.1 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
5.6 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
23 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for XGL4020-472MEC
This table gives cross-reference parts and alternative options found for XGL4020-472MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGL4020-472MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGL4020-472MSD | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | Coilcraft Inc | XGL4020-472MEC vs XGL4020-472MSD |
XGL4020-472MTD | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | Coilcraft Inc | XGL4020-472MEC vs XGL4020-472MTD |