Part Details for XGE250M333S1AP-C22 by YAGEO Corporation
Overview of XGE250M333S1AP-C22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250M333S1AP-C22
XGE250M333S1AP-C22 CAD Models
XGE250M333S1AP-C22 Part Data Attributes
|
XGE250M333S1AP-C22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250M333S1AP-C22
YAGEO Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 5 mm |
Alternate Parts for XGE250M333S1AP-C22
This table gives cross-reference parts and alternative options found for XGE250M333S1AP-C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250M333S1AP-C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250M333S0BP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S0BP-C22 |
XGE250M333S0BP-C23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S0BP-C23 |
XGE250M333S3AP-A23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3AP-A23 |
XGE250M333S3CP-C23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3CP-C23 |
XGE250M333S3CP-C22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3CP-C22 |
XGE250M333S1AP-C23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S1AP-C23 |
XGE250M333S3CP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3CP-A22 |
XGE250M333S3AP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3AP-A22 |
XGE250M333S3BP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S3BP-A22 |
XGE250M333S0CP-A22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M333S1AP-C22 vs XGE250M333S0CP-A22 |