Part Details for XGE250M124P3BA7C30 by YAGEO Corporation
Overview of XGE250M124P3BA7C30 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250M124P3BA7C30
XGE250M124P3BA7C30 CAD Models
XGE250M124P3BA7C30 Part Data Attributes
|
XGE250M124P3BA7C30
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250M124P3BA7C30
YAGEO Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for XGE250M124P3BA7C30
This table gives cross-reference parts and alternative options found for XGE250M124P3BA7C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250M124P3BA7C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250M124P1BA7A30 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P1BA7A30 |
XGE250M124P0CA7A30 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P0CA7A30 |
XGE250M124P3AB8C36 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P3AB8C36 |
XGE250M124P3BB8C36 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P3BB8C36 |
XGE250M124P1BB8A36 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P1BB8A36 |
XGE250M124P0BA7A30 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P0BA7A30 |
XGE250M124P3CA7C29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P3CA7C29 |
XGE250M124P0CA7C29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P0CA7C29 |
XGE250M124P0BB8C36 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P0BB8C36 |
XGE250M124P3BA7A29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250M124P3BA7C30 vs XGE250M124P3BA7A29 |