Datasheets
XGE250K684S3BC8C50 by: YAGEO Corporation

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Part Details for XGE250K684S3BC8C50 by YAGEO Corporation

Overview of XGE250K684S3BC8C50 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for XGE250K684S3BC8C50

XGE250K684S3BC8C50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XGE250K684S3BC8C50 Part Data Attributes

XGE250K684S3BC8C50 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
XGE250K684S3BC8C50 YAGEO Corporation Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 20 mm
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Surface Mount NO
Terminal Shape FLEXIBLE WIRE
Width 11 mm

Alternate Parts for XGE250K684S3BC8C50

This table gives cross-reference parts and alternative options found for XGE250K684S3BC8C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250K684S3BC8C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XGE250K684S1AC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S1AC8A50
XGE250K684S1CC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S1CC8A50
XGE250K684S3CC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S3CC8A50
XGE250K684S1BC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S1BC8A50
XGE250K684S0BC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S0BC8A50
XGE250K684S3AC8C50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S3AC8C50
XGE250K684S0CC8C50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S0CC8C50
XGE250K684S0AC8A50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S0AC8A50
XGE250K684S0AC8C50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S0AC8C50
XGE250K684S3CC8C50 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250K684S3BC8C50 vs XGE250K684S3CC8C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGE250K684S3BC8C50 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGE250K684S3BC8C50 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of XGE250K684S3BC8C50 would you like to use for your alert(s)?
  • Please alert me when XGE250K684S3BC8C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XGE250K684S3BC8C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGE250K684S3BC8C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XGE250K684S3BC8C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGE250K684S3BC8C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGE250K684S3BC8C50 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: