Part Details for XGE250K682P1CP-A22 by YAGEO Corporation
Overview of XGE250K682P1CP-A22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250K682P1CP-A22
XGE250K682P1CP-A22 CAD Models
XGE250K682P1CP-A22 Part Data Attributes
|
XGE250K682P1CP-A22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250K682P1CP-A22
YAGEO Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for XGE250K682P1CP-A22
This table gives cross-reference parts and alternative options found for XGE250K682P1CP-A22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250K682P1CP-A22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250K682P1AP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P1AP-C22 |
XGE250K682P3BP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P3BP-C22 |
XGE250K682P1CP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P1CP-C22 |
XGE250K682P3CP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P3CP-C22 |
XGE250K682P0AP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P0AP-C22 |
XGE250K682P0AP-A22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P0AP-A22 |
XGE250K682P1BP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P1BP-C22 |
XGE250K682P0BP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P0BP-C22 |
XGE250K682P0CP-C22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P0CP-C22 |
XGE250K682P1AP-A22 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K682P1CP-A22 vs XGE250K682P1AP-A22 |