Part Details for XGE250K154S3BA7C29 by YAGEO Corporation
Overview of XGE250K154S3BA7C29 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250K154S3BA7C29
XGE250K154S3BA7C29 CAD Models
XGE250K154S3BA7C29 Part Data Attributes
|
XGE250K154S3BA7C29
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250K154S3BA7C29
YAGEO Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 7.5 mm |
Alternate Parts for XGE250K154S3BA7C29
This table gives cross-reference parts and alternative options found for XGE250K154S3BA7C29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250K154S3BA7C29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250K154S0CB8A36 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S0CB8A36 |
XGE250K154S3CB8C36 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S3CB8C36 |
XGE250K154S0AB8C37 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S0AB8C37 |
XGE250K154S0AB8A36 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S0AB8A36 |
XGE250K154S3AA7C32 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S3AA7C32 |
XGE250K154S3AB8C36 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S3AB8C36 |
XGE250K154S1BB8C36 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S1BB8C36 |
XGE250K154S1CB8A37 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S1CB8A37 |
XGE250K154S1CB8C37 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S1CB8C37 |
XGE250K154S0BA7A32 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250K154S3BA7C29 vs XGE250K154S0BA7A32 |