Part Details for XGE250J274P3CB8C38 by YAGEO Corporation
Overview of XGE250J274P3CB8C38 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250J274P3CB8C38
XGE250J274P3CB8C38 CAD Models
XGE250J274P3CB8C38 Part Data Attributes
|
XGE250J274P3CB8C38
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250J274P3CB8C38
YAGEO Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e2 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for XGE250J274P3CB8C38
This table gives cross-reference parts and alternative options found for XGE250J274P3CB8C38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250J274P3CB8C38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250J274P1AB8A37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P1AB8A37 |
XGE250J274P0CB8A37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P0CB8A37 |
XGE250J274P3CB8A38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P3CB8A38 |
XGE250J274P3BB8C38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P3BB8C38 |
XGE250J274P1AB8C37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P1AB8C37 |
XGE250J274P0AB8A38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P0AB8A38 |
XGE250J274P3AB8C37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P3AB8C37 |
XGE250J274P0CB8A38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P0CB8A38 |
XGE250J274P3BB8A38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P3BB8A38 |
XGE250J274P0BB8C38 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J274P3CB8C38 vs XGE250J274P0BB8C38 |