Part Details for XGE250J154P3BA7C32 by YAGEO Corporation
Overview of XGE250J154P3BA7C32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XGE250J154P3BA7C32
XGE250J154P3BA7C32 CAD Models
XGE250J154P3BA7C32 Part Data Attributes
|
XGE250J154P3BA7C32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
XGE250J154P3BA7C32
YAGEO Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for XGE250J154P3BA7C32
This table gives cross-reference parts and alternative options found for XGE250J154P3BA7C32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250J154P3BA7C32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGE250J154P1CA7A32 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P1CA7A32 |
XGE250J154P3CB8A37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P3CB8A37 |
XGE250J154P1AA7A32 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P1AA7A32 |
XGE250J154P0BB8C37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P0BB8C37 |
XGE250J154P0BA7C32 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P0BA7C32 |
XGE250J154P0AB8A37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P0AB8A37 |
XGE250J154P3AB8C37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P3AB8C37 |
XGE250J154P3BB8A37 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P3BB8A37 |
XGE250J154P0CB8C36 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P0CB8C36 |
XGE250J154P0BB8C36 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | XGE250J154P3BA7C32 vs XGE250J154P0BB8C36 |