Datasheets
XGE250J154P0AB8C36 by: YAGEO Corporation

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Part Details for XGE250J154P0AB8C36 by YAGEO Corporation

Overview of XGE250J154P0AB8C36 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for XGE250J154P0AB8C36

XGE250J154P0AB8C36 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XGE250J154P0AB8C36 Part Data Attributes

XGE250J154P0AB8C36 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
XGE250J154P0AB8C36 YAGEO Corporation Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e2
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TAPE
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Surface Mount NO
Terminal Finish TIN COPPER
Terminal Shape WIRE
Width 6 mm

Alternate Parts for XGE250J154P0AB8C36

This table gives cross-reference parts and alternative options found for XGE250J154P0AB8C36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGE250J154P0AB8C36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPP154J250VAC Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation XGE250J154P0AB8C36 vs AMPP154J250VAC
XGE250J154P3CA7C32 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P3CA7C32
XGE250J154P3CB8C37 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P3CB8C37
XGE250J154P3AA7A32 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P3AA7A32
XGE250J154P0AB8A36 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P0AB8A36
XGE250J154P0AA7C32 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P0AA7C32
XGE250J154P3BB8A36 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P3BB8A36
XGE250J154P0CB8A37 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P0CB8A37
XGE250J154P0BB8A36 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P0BB8A36
XGE250J154P3CB8A37 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation XGE250J154P0AB8C36 vs XGE250J154P3CB8A37

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGE250J154P0AB8C36 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGE250J154P0AB8C36 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of XGE250J154P0AB8C36 would you like to use for your alert(s)?
  • Please alert me when XGE250J154P0AB8C36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XGE250J154P0AB8C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGE250J154P0AB8C36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XGE250J154P0AB8C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGE250J154P0AB8C36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGE250J154P0AB8C36 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: