Part Details for XG8A-0134 by OMRON Corporation
Overview of XG8A-0134 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Part Details for XG8A-0134
XG8A-0134 CAD Models
XG8A-0134 Part Data Attributes
|
XG8A-0134
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG8A-0134
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
JESD-609 Code | e3 |