Part Details for XFTPRH52D20-6R2M by XFMRS Inc
Overview of XFTPRH52D20-6R2M by XFMRS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XFTPRH52D20-6R2M
XFTPRH52D20-6R2M CAD Models
XFTPRH52D20-6R2M Part Data Attributes
|
XFTPRH52D20-6R2M
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XFTPRH52D20-6R2M
XFMRS Inc
General Purpose Inductor, 6.25uH, 20%, 1 Element, SMD, CHIP, 2020
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 6.25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.89 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |