Part Details for XFSDR54-820M by XFMRS Inc
Overview of XFSDR54-820M by XFMRS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for XFSDR54-820M
XFSDR54-820M CAD Models
XFSDR54-820M Part Data Attributes
|
XFSDR54-820M
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XFSDR54-820M
XFMRS Inc
General Purpose Inductor, 82uH, 20%, 1 Element, SMD, CHIP, 2320
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |