Part Details for XFP236312.500000I by Integrated Device Technology Inc
Overview of XFP236312.500000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XFP236312.500000I
XFP236312.500000I CAD Models
XFP236312.500000I Part Data Attributes:
|
XFP236312.500000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XFP236312.500000I
Integrated Device Technology Inc
DFN-12, Cut Tape
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 12 | |
Manufacturer Package Code | NJG12 | |
Reach Compliance Code | compliant | |
Oscillator Type | LVPECL |